
The Han Q 20-contact connector tool is a red male connector designed for use in temperatures ranging from -40°C to 125°C. It is part of the Han Q series and is compliant with RoHS regulations. This tool is not Reach SVHC compliant. The package quantity is one unit.
Harting 09120009924 technical specifications.
| Color | Red |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 20 |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Han® Q |
| RoHS | Compliant |
Download the complete datasheet for Harting 09120009924 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.