
Five-position, straight male rectangular connector with silver-plated copper alloy contacts. Rated for 16A and 600V, this connector operates between -40°C and 125°C. It features crimp termination for wire gauges from 14AWG to 20AWG and boasts an IP65 rating. The grey housing is UL94 V-0 flammability rated.
Harting 09120052633 technical specifications.
| Color | Grey |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Current Rating | 16A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Length | 21mm |
| Max Current Rating | 16A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Han® Q |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Harting 09120052633 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
