
Female rectangular connector with 5 positions across 2 rows, featuring silver-plated copper alloy contacts for 16A current and 400V voltage. Designed for straight orientation with quick connect termination, accommodating wire gauges from 20AWG to 14AWG. Operates within a -40°C to 125°C temperature range and boasts an IP65 rating. This RoHS compliant component exhibits UL94 V-0 flammability.
Harting 09120052733 technical specifications.
| Color | Grey |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 16A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Length | 21mm |
| Max Current Rating | 16A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Han® Q |
| Termination | Quick Connect |
| Voltage Rating | 400V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Harting 09120052733 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
