
Rectangular connector featuring 5 female contacts made of copper with a Han® E contact type. This straight, 2-row connector is rated for 16A current and 600V voltage, with a working voltage of 400V. Constructed from grey polycarbonate, it offers a temperature range of -40°C to 125°C and a flammability rating of UL94 V-0. Termination is via crimp, supporting wire gauges from 20AWG to 14AWG.
Harting 09120053101 technical specifications.
| Color | Grey |
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Type | Han® E |
| Current Rating | 16A |
| Depth | 40.1mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Length | 21mm |
| Material | Polycarbonate |
| Max Current Rating | 16A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Han® Q |
| Termination | Crimp |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 230V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 20AWG |
| Working Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Harting 09120053101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
