
Heavy duty power connector, receptacle gender, featuring 7 contacts plus PE for a total of 7 positions across 3 rows. This straight orientation connector utilizes Han® DD female contacts with crimp termination, rated for 10A current and 600V voltage. Operating temperature range is -40°C to 125°C, with a flammability rating of UL94 V-0. The grey colored component measures 21mm in length and 40.1mm in depth.
Harting 09120073101 technical specifications.
| Color | Grey |
| Contact Gender | Female |
| Contact Type | Han® DD |
| Current Rating | 10A |
| Depth | 40.1mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Length | 21mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Han Q |
| Termination | Crimp |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Harting 09120073101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.