
12-position, male combination line connector featuring straight orientation and crimp termination. This grey connector utilizes a copper alloy contact material with gold plating, rated for 10A current and 400V voltage. It supports wire gauges from 20AWG to 14AWG and operates within a temperature range of -40°C to 125°C, with a test voltage of 6kV. The component boasts a UL94 V-0 flammability rating and is RoHS compliant.
Harting 09120123001 technical specifications.
| Color | Grey |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Han® D |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Han® Q |
| Termination | Crimp |
| Test Voltage | 6kV |
| Voltage Rating | 400V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Harting 09120123001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
