
12-position, 4-row combination line connector featuring female crimp terminals. This straight, grey connector utilizes a copper alloy contact material with gold plating, rated for 10A and 400V with a 6kV test voltage. Designed for wire gauges from 20AWG to 14AWG, it operates within a temperature range of -40°C to 125°C and boasts a UL94 V-0 flammability rating.
Sign in to ask questions about the Harting 09120123101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Harting 09120123101 technical specifications.
| Color | Grey |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Han® D |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Han® Q |
| Termination | Crimp |
| Test Voltage | 6kV |
| Voltage Rating | 400V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Harting 09120123101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
