
The Han Q Series connector is a female, 400V rated, combination rectangular connector with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It features a Han D contact type and is RoHS compliant. The connector is packaged in bulk and has a flammability rating of UL94 V-0.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Harting 09120123104 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Grey |
| Contact Type | Han® D |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Han® Q |
| Termination | Crimp |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for Harting 09120123104 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.