The Han Q 21-Position D-SUB Female Connector is a 21-position D-SUB connector with a current rating of 6.5A and a voltage rating of 50V. It has a flammability rating of UL94 V-0 and is RoHS compliant. The connector is available in bulk packaging and is suitable for operating temperatures between -40°C and 125°C. It features a crimp termination and is part of the Han Q series from Harting.
Checking distributor stock and pricing after the page loads.
Harting 09120213101 technical specifications.
| Color | Grey |
| Contact Type | D-SUB |
| Current Rating | 6.5A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 21 |
| Number of Positions | 21 |
| Number of Rows | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Han® Q |
| Termination | Crimp |
| Voltage Rating | 50V |
| DC Rated Voltage | 120V |
| RoHS | Compliant |