
Female rectangular connector with a module package, featuring a straight orientation and screw termination. This component offers a 40A current rating and a 600V voltage rating, with copper alloy contacts plated in silver. It operates within a temperature range of -40°C to 125°C and boasts a UL94 V-0 flammability rating. The connector has 2 positions and 2 contacts, with a grey color and a depth of 40.6mm.
Harting 09140022702 technical specifications.
| Package/Case | Module |
| Color | Grey |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Current Rating | 40A |
| Depth | 40.6mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Length | 34.3mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 2 |
| Number of Ports | 1 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Han Modular |
| Termination | Screw |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Harting 09140022702 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
