Harting 09140052616 technical specifications.
| Package/Case | Module |
| Color | Grey |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 16A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Material | Polycarbonate |
| Mating Cycles | 500 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Han-Modular® ES |
| Termination | CLAMP |
| Voltage Rating | 400V |
| Voltage Rating (AC) | 400V |
| Wire/Cable Gauge | 26AWG |
| Working Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Harting 09140052616 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.