
Checking distributor stock and pricing after the page loads.
| Package/Case | 0303 |
| Depth | 36.5mm |
| Gender | Female to Male |
| Length | 51mm |
| Material | ZINC DIE CAST |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Orientation | Straight |
| Packaging | Bulk |
| Series | Han-Modular® |
| RoHS | Compliant |