
12-position, 2-row male rectangular connector with straight orientation and crimp termination. Features gold-plated contacts for reliable conductivity, a 10A current rating, and a 250V operating voltage. This grey connector operates within a temperature range of -40°C to 125°C and is UL94 V-0 flammability rated. Suitable for wire gauges from 14AWG to 26AWG, it is RoHS compliant.
Harting 09140123001 technical specifications.
| Color | Grey |
| Contact Material | Gold |
| Contact Type | Han® D |
| Current Rating | 10A |
| Depth | 34mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Length | 34.2mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Operating Supply Voltage | 250V |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Han® DD |
| Termination | Crimp |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 14AWG |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Harting 09140123001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
