
25-position, 3-row male rectangular connector with straight orientation and crimp termination. Features gold-plated contacts for 5A current rating and 30V/50V DC voltage rating, supporting wire gauges from 20AWG to 28AWG. Operating temperature range of -40°C to 125°C, with UL94 V-0 flammability rating. This cable-mount module is RoHS compliant and lead-free.
Harting 09140253001 technical specifications.
| Package/Case | Module |
| Color | Grey |
| Contact Current Rating | 5A |
| Contact Gender | Male |
| Contact Material | Gold |
| Contact Plating | Gold |
| Contact Type | Han® |
| Current Rating | 5A |
| Depth | 34mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 34.2mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 25 |
| Number of Positions | 25 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 2 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Han High Density |
| Termination | Crimp |
| Voltage Rating | 30V |
| DC Rated Voltage | 50V |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Harting 09140253001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.