This connector features a female gender, 10A current rating, and 300V DC rated voltage. It is made from resin thermoplastic and has a silver-plated copper contact. The connector is rated for operation between -40°C and 125°C and is compliant with IP65, water-resistant and dust-tight ratings. It is available in a bulk packaging quantity of 10 and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Body Material | Resin, Thermoplastic |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 10A |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Panel |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | R15 |
| Termination | Screw |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
