The Han D crimp tool is designed for use with 14AWG copper contacts plated with silver. It has a current rating of 10A and is suitable for cable mounting. The tool is packaged in bulk and is compliant with RoHS regulations. It is part of the Han D series of connector tools, used for assembly applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Harting 09150006106 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 10A |
| Mount | Cable |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Han® D |
| Termination | Crimp |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Harting 09150006106 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
