
The Han D male connector tool is designed for use with connectors rated up to 10A. It features a crimp termination and is compatible with wire gauges ranging from 22AWG to 26AWG. The tool is manufactured by Harting and is compliant with RoHS regulations. It is not compliant with Reach SVHC regulations. The tool is packaged in bulk and is used for assembly of connectors.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Harting 09150006107 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Silver |
| Contact Plating | Silver |
| Contact Type | Standard |
| Current Rating | 10A |
| Gender | Male |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Han D |
| Termination | Crimp |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Harting 09150006107 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
