
Female wire terminal for crimp termination, designed for 1.5mm² wire gauge (16AWG). Features a copper alloy contact with silver plating, rated for 10A current and 250V voltage. This socket-mount terminal is RoHS compliant and supplied in bulk packaging.
Harting 09150006201 technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper, Silver |
| Contact Plating | Silver |
| Contact Type | Standard |
| Current Rating | 10A |
| Gender | Female |
| Mount | Socket |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Han® D |
| Termination | Crimp |
| Voltage Rating | 250V |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
No datasheet is available for this part.