
The Han Q female socket connector is designed for high-current applications, with a current rating of 10A and a voltage rating of 250V. It features gold contacts and a crimp termination. The connector is available in bulk packaging with 100 pieces per package. It is compliant with RoHS regulations but not Reach SVHC compliant. The Han Q series is a line of connectors from Harting, a well-established manufacturer in the industry.
Harting 09150006223 technical specifications.
| Contact Gender | Female |
| Contact Material | Gold, Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 10A |
| Gender | Female |
| Material | Gold |
| Mount | Socket |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Han Q |
| Termination | Crimp |
| Voltage | 250V |
| Voltage Rating | 250V |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Harting 09150006223 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.