The Han D connector features a gold contact plating and a crimp termination. It has a current rating of 10A and a voltage rating of 250V. The connector is available in bulk packaging with 100 pieces per package. It is suitable for use with 14AWG wire or cable.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Harting 09150006406 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Gold |
| Current Rating | 10A |
| Gender | Female |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | Han® D |
| Termination | Crimp |
| Voltage Rating | 250V |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Harting 09150006406 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.