Heavy Duty Power Connectors 7P F. INSERT CRIMP R15 RYTON R4 NAT
Checking distributor stock and pricing after the page loads.
| Contact Type | CRIMP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Series | R 15 |
| Shielding | Unshielded |
| RoHS | Compliant |