
The Han D connector features a copper alloy contact material with gold plating, supporting a current rating of 10A and a voltage rating of 250V. It is available in bulk packaging and is terminated with a crimp connection. The connector is compliant with RoHS standards, but not Reach SVHC compliant. It is suitable for use with 20AWG wire or cable.
Checking distributor stock and pricing after the page loads.
Harting 09152006123 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 10A |
| Gender | Male |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Han® D |
| Termination | Crimp |
| Voltage Rating | 250V |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
No datasheet is available for this part.