
The Han D male crimp connector is a general-purpose connector with a current rating of 10A and a voltage rating of 250V. It features a gold-plated contact and a crimp termination. The connector is RoHS compliant and available in bulk packaging. It is suitable for use with 14AWG wire or cable.
Checking distributor stock and pricing after the page loads.
Harting 09152006126 technical specifications.
| Contact Plating | Gold |
| Current Rating | 10A |
| Gender | Male |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Han® D |
| Termination | Crimp |
| Voltage Rating | 250V |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
No datasheet is available for this part.