The Han D female socket connector tool is designed for use with 20AWG wire and has a current rating of 10A and voltage rating of 250V. It features a copper alloy contact material with gold plating and is suitable for crimp termination. The tool is RoHS compliant but does not meet Reach SVHC requirements. It is packaged in bulk and is intended for use in assembly applications.
Checking distributor stock and pricing after the page loads.
Harting 09152006223 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 10A |
| Gender | Female |
| Mount | Socket |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Han® D |
| Termination | Crimp |
| Voltage Rating | 250V |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
No datasheet is available for this part.