Harting 09154006121 technical specifications.
| Contact Plating | Gold |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | Han® X-TEC |
| Size | 1mm |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Harting 09154006121 to view detailed technical specifications.
No datasheet is available for this part.