
PCB adapter for Han DD series, designed for PCBs up to 1.6mm thick. Features solder termination and a 7.5A current rating with a 250V voltage rating. Housed in grey with blue accessory type, this module-style component is RoHS compliant and available in a 10-piece package.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Color | Blue |
| Current Rating | 7.5A |
| Housing Color | Grey |
| Package Quantity | 10 |
| RoHS Compliant | Yes |
| Series | Han DD |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |