
Heavy-duty power connector module with a straight orientation, designed for PCB applications. Features a 7.5A current rating and a 250V voltage rating. The module has a grey housing and a length of 28mm. This RoHS compliant component is supplied in a package quantity of 10.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Current Rating | 7.5A |
| Housing Color | Grey |
| Length | 28mm |
| Orientation | Straight |
| Package Quantity | 10 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Han DD |
| Voltage Rating | 250V |
| RoHS | Compliant |
