
Heavy-duty rectangular connector featuring 42 female contacts made of silver-plated copper alloy. This straight plug offers a 10A current rating and a 250V voltage rating, with a test voltage of 2kV. Constructed from grey polyamide, it boasts a -40°C to 125°C operating temperature range and UL94 V-0 flammability rating. Termination is via crimp, supporting wire gauges from 26AWG to 14AWG. The connector is IP65 rated and RoHS compliant.
Harting 09160423101 technical specifications.
| Color | Grey |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | Han® D |
| Current Rating | 10A |
| Depth | 36.1mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Length | 64mm |
| Material | Polyamide |
| Max Current Rating | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 42 |
| Number of Poles | 42 |
| Number of Positions | 42 |
| Number of Rows | 6 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Heavy-Duty Han |
| Termination | Crimp |
| Test Voltage | 2kV |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 26AWG |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Harting 09160423101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
