
Rectangular connector featuring 72 male contacts with silver-plated copper alloy construction. This straight, crimp-termination receptacle offers a 10A current rating and a 250V voltage rating, operating between -40°C and 125°C. The grey connector boasts IP65 ingress protection and a UL94 V-0 flammability rating, accommodating wire gauges from 26AWG to 14AWG.
Harting 09160723001 technical specifications.
| Color | Grey |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | Han® D |
| Current Rating | 10A |
| Depth | 33.6mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Length | 84.5mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 72 |
| Number of Poles | 72 |
| Number of Positions | 73 |
| Number of Rows | 6 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Han DD |
| Termination | Crimp |
| Test Voltage | 2kV |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 26AWG |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Harting 09160723001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
