This Harting IDC connector features 24 contacts in a SKT gender configuration with a 2.54mm terminal pitch. It is designed for solder termination and has a maximum operating temperature range of -55°C to 105°C. The connector is suitable for through-hole mounting and has a maximum current rating of 2.6A and a maximum voltage rating of 320V.
Checking distributor stock and pricing after the page loads.
| Type | IDC Connector |
| Gender | SKT |
| Number of Contacts | 24 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 2.6A |
| Max Voltage Rating | 320V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |