The 0918 510 6914 001 is a 10-contact HDR ejector header from Harting, designed for board-to-board connections. It features a 2.54mm terminal pitch and a straight body orientation. The header is suitable for through hole mounting and has a minimum operating temperature of -40 degrees Celsius and a maximum operating temperature of 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Ejector Header |
| Gender | HDR |
| Number of Contacts | 10 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Polarization Type | Center Slot |
| Height | 23.3mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |