Harting 09180009905 technical specifications.
| Color | Grey |
| Depth | 6mm |
| Length | 9.3mm |
| Orientation | Straight |
| Package Quantity | 200 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SEK |
| RoHS | Compliant |
Download the complete datasheet for Harting 09180009905 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.