This 9-conductor flat cable features 28AWG copper conductors with a characteristic impedance of 105 ohms and a capacitance of 42.7 picofarads. It has a current rating of 2.1 amps and is designed for use at voltages up to 300 volts. The cable is constructed with multiple colors and has a PVC insulation material. It is available in 100-foot lengths and is packaged on a tape and reel. The operating temperature range is from -20°C to 105°C, and it is compliant with RoHS regulations.
Harting 09180097005 technical specifications.
| Approvals | UL |
| Capacitance | 42.7pF |
| Package/Case | 100 |
| Characteristic Impedance | 105R |
| Color | Multiple |
| Conductor Material | Copper |
| Current Rating | 2.1A |
| First Conductor Mark | Red |
| Insulation Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 9 |
| Number of Strands | 7 |
| Number of Ways | 9 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 0.05inch |
| Ribbon Thickness | 0.037inch |
| Ribbon Width | 0.439inch |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 11.16mm |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for Harting 09180097005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.