
Shielded flat ribbon cable, 28 AWG, featuring 10 conductors with 7 strands each. This cable offers a characteristic impedance of 75 Ohms and a current rating of 1.3A, with a voltage rating of 300V. Constructed with copper conductors and PVC insulation and jacket, it operates within a temperature range of -20°C to 105°C. The cable has a pitch of 0.05 inches, a ribbon width of 0.5 inches (12.7mm), and a ribbon thickness of 0.035 inches, available in black and grey with a red first conductor mark.
Checking distributor stock and pricing after the page loads.
Harting 09180107007 technical specifications.
| Capacitance | 78.7pF |
| Characteristic Impedance | 75R |
| Color | Black, Grey |
| Conductor Material | Copper |
| Current Rating | 1.3A |
| First Conductor Mark | Red |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 10 |
| Number of Strands | 7 |
| Number of Ways | 10 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 0.05inch |
| Ribbon Thickness | 0.035inch |
| Ribbon Width | 0.5inch |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 12.7mm |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Round, Flat |
| RoHS | Compliant |
No datasheet is available for this part.
