
20-conductor, 300V flat cable assembly featuring copper conductors with 7 strands each, rated for 1A current. This unshielded cable assembly offers a 0.05-inch pitch, 1.026-inch ribbon width, and 0.042-inch ribbon thickness, with a characteristic impedance of 105 ohms and 49pF capacitance. Operating temperature range is -20°C to 105°C, with PVC insulation and a 28AWG wire gauge. The assembly is UL approved, RoHS compliant, and supplied on tape and reel.
Sign in to ask questions about the Harting 09180207006 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Harting 09180207006 technical specifications.
| Approvals | UL |
| Capacitance | 49pF |
| Characteristic Impedance | 105R |
| Color | Multiple |
| Conductor Material | Copper |
| Current Rating | 1A |
| First Conductor Mark | Red |
| Insulation Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Pairs | 10 |
| Number of Strands | 7 |
| Number of Ways | 20 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 0.05inch |
| Ribbon Thickness | 0.042inch |
| Ribbon Width | 1.026inch |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 26.06mm |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for Harting 09180207006 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
