
20-conductor, 20-way shielded cable assembly featuring 28AWG copper conductors with 7 strands each, insulated and jacketed in PVC. This round/flat wire assembly offers a 1.27mm pitch, 78.7pF capacitance, and 75-ohm characteristic impedance. Rated for 300V and 1.3A, it operates between -20°C and 105°C, with a 98-foot length and available in black and grey colors.
Sign in to ask questions about the Harting 09180207007 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Harting 09180207007 technical specifications.
| Capacitance | 78.7pF |
| Characteristic Impedance | 75R |
| Color | Black, Grey |
| Conductor Material | Copper |
| Current Rating | 1.3A |
| First Conductor Mark | Red |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 98foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 20 |
| Number of Strands | 7 |
| Number of Ways | 20 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 25.4mm |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Round, Flat |
| RoHS | Compliant |
Download the complete datasheet for Harting 09180207007 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.