
24-conductor, 28AWG flat cable assembly featuring copper conductors with red marking on the first conductor. This unshielded cable assembly offers a characteristic impedance of 105 Ohms and a capacitance of 42.7pF. Constructed with PVC insulation, it operates within a temperature range of -20°C to 105°C and has a voltage rating of 300V. The cable measures 30.48 meters in length and is presented on tape and reel packaging.
Sign in to ask questions about the Harting 09180247005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Harting 09180247005 technical specifications.
| Capacitance | 42.7pF |
| Package/Case | 100 |
| Characteristic Impedance | 105R |
| Color | Multiple |
| Conductor Material | Copper |
| First Conductor Mark | Red |
| Insulation Material | PVC |
| Length | 30.48m |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 24 |
| Number of Strands | 7 |
| Number of Ways | 24 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 30.21mm |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for Harting 09180247005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.