
34-conductor, 28AWG flat cable assembly featuring copper conductors with red marking, insulated with PVC. This unshielded cable offers a characteristic impedance of 105 Ohms and a capacitance of 42.7pF. Operating within a temperature range of -20°C to 105°C, it supports a voltage rating of 300V. The assembly measures 42.91mm in width with a 1.27mm pitch and extends to a length of 30.48m.
Sign in to ask questions about the Harting 09180347005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Harting 09180347005 technical specifications.
| Capacitance | 42.7pF |
| Package/Case | 100 |
| Characteristic Impedance | 105R |
| Color | Multiple |
| Conductor Material | Copper |
| First Conductor Mark | Red |
| Insulation Material | PVC |
| Length | 30.48m |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 34 |
| Number of Strands | 7 |
| Number of Ways | 34 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 42.91mm |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for Harting 09180347005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.