
34-conductor shielded cable assembly featuring 28AWG copper conductors with 7 strands each, offering a 1.27mm pitch and 43.18mm width. This assembly operates within a -20°C to 105°C temperature range, rated for 300V and 1.3A current. Constructed with PVC insulation and jacket, it boasts a characteristic impedance of 75 ohms and a capacitance of 78.7pF. Available in black and grey with red first conductor marking, this RoHS compliant cable assembly is supplied on tape and reel.
Sign in to ask questions about the Harting 09180347007 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Harting 09180347007 technical specifications.
| Capacitance | 78.7pF |
| Characteristic Impedance | 75R |
| Color | Black, Grey |
| Conductor Material | Copper |
| Current Rating | 1.3A |
| First Conductor Mark | Red |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 98foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 34 |
| Number of Strands | 7 |
| Number of Ways | 34 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 43.18mm |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Round, Flat |
| RoHS | Compliant |
Download the complete datasheet for Harting 09180347007 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
