Headers & Wire Housings SEK18 SVML STD ANG45 RLG 06P AU0.76
Harting 09185065901 technical specifications.
| Color | Grey |
| Contact Mating Length | 0.2inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | SEK |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.