
6-position, 2-row female socket header with IDC termination, designed for right-angle, free-hanging cable mounting. Features a 2.54mm pitch, 2A current rating, and 320V voltage rating. Constructed with copper alloy contacts and gold plating, operating within a -55°C to 125°C temperature range. Includes strain relief and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Harting 09185066813 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Grey |
| Contact Material | Copper Alloy, Gold |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 2A |
| Gender | Receptacle |
| Height | 12.2mm |
| Lead Free | Lead Free |
| Length | 6.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SEK |
| Termination | IDC |
| Voltage Rating | 320V |
| Width | 14.5mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Harting 09185066813 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.