Sign in to ask questions about the Harting 09185066901 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Harting 09185066901 technical specifications.
| Color | Grey |
| Contact Mating Length | 0.2inch |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | SEK |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Harting 09185066901 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.