
6-position, 2-row male header connector with straight, through-hole mounting and a 2.54mm pitch. Features copper alloy male pin contacts with a square shape, rated for 2A current. Insulated with grey PBT material, it operates within a -55°C to 125°C temperature range and boasts a UL94 V-0 flammability rating. This RoHS compliant component is supplied in trays of 100.
Harting 09185066904 technical specifications.
| Package/Case | SMC |
| Color | Grey |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 28.65mm |
| Insulation Color | Grey |
| Insulation Material | PBT |
| Length | 8.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Pin Length | 29mm |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SEK |
| Termination | Solder |
| Width | 40.3mm |
| RoHS | Compliant |
Download the complete datasheet for Harting 09185066904 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.