Harting 09185067329 technical specifications.
| Contact Material | Copper Alloy |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Grey |
| Insulation Material | PBT |
| Mount | Through Hole |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SEK |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Harting 09185067329 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.