
Headers & Wire Housings SEK-18 SV ML STD STR45 RLG 06P PL3
Checking distributor stock and pricing after the page loads.
| Color | Grey |
| Contact Mating Length | 0.228inch |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | SEK |
| Termination | Solder |
| RoHS | Compliant |
