
Right-angle male pin header with 10 positions across 2 rows, featuring a 0.1-inch pitch and row spacing. Contacts are copper alloy with gold plating and a mating length of 0.242 inches, designed for solder termination. The grey PBT insulation offers UL94 V-0 flammability rating and operates within a -55°C to 125°C temperature range. Through-hole mounting is supported.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Harting 09185105323 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Grey |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.242inch |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 11.99mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Grey |
| Insulation Material | PBT |
| Length | 20.32mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | SEK |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Harting 09185105323 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.