
10-way female socket, right-angle IDC termination, designed for ribbon cable with a 2.54mm pitch. Features brass contacts with gold plating, rated for 1A contact current and 2A overall current, with a voltage rating of 320V AC/DC. Operating temperature range from -55°C to 125°C, with a UL94 V-0 flammability rating. This free-hanging, cable-mount receptacle offers 100 mating cycles and is RoHS compliant.
Sign in to ask questions about the Harting 09185107813 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Harting 09185107813 technical specifications.
| Color | Grey |
| Contact Current Rating | 1A |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 2A |
| Depth | 7.2mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Lead Pitch | 2.54mm |
| Length | 17.3mm |
| Mating Cycles | 100 |
| Max Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | SEK |
| Termination | IDT |
| Voltage Rating | 320V |
| Voltage Rating (AC) | 350V |
| DC Rated Voltage | 350V |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Harting 09185107813 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.