
14-position, 2-row rectangular header connector for PCB mounting. Features male pin contacts with gold-plated copper alloy construction and a 0.1-inch pitch. Rated for 2A current and operates within a -55°C to 125°C temperature range. Insulation is grey PBT with a UL94 V-0 flammability rating. Termination is via PC tail for solder connection.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Harting 09185145324 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | IEC |
| Color | Grey |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Depth | 9.4mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Grey |
| Insulation Material | PBT |
| Length | 25.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | SEK |
| Termination | Solder |
| Width | 9.2mm |
| RoHS | Compliant |
Download the complete datasheet for Harting 09185145324 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.