
14-position, 2-row female receptacle with 2.54mm (0.1 inch) pitch. Features IDC termination for ribbon wire (26-28 AWG) and a right-angle orientation. Rated for 1A current and 350V AC/DC, with gold-plated brass contacts. Offers 100 mating cycles and operates from -55°C to 125°C. UL94 V-0 flammability rating and locking mechanism enhance reliability.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Harting 09185147803 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Grey |
| Contact Current Rating | 1A |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Lead Pitch | 2.54mm |
| Mating Cycles | 100 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | SEK |
| Termination | IDC |
| Voltage Rating (AC) | 350V |
| DC Rated Voltage | 350V |
| Weight | 0.087832oz |
| Width | 14mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Harting 09185147803 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.