
14-position, 2-row right-angle IDC socket receptacle with a 2.54mm pitch. Features brass contacts with gold plating, rated for 1A current and 320V/350V voltage. Designed for ribbon wire, accommodating 26-28AWG, with a 7.2mm depth and 22.4mm length. Offers 100 mating cycles and operates within a -55°C to 125°C temperature range. UL94 V-0 flammability rating and RoHS compliant.
Sign in to ask questions about the Harting 09185147813 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Harting 09185147813 technical specifications.
| Color | Grey |
| Contact Current Rating | 1A |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Depth | 7.2mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Lead Pitch | 2.54mm |
| Length | 22.4mm |
| Mating Cycles | 100 |
| Max Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | SEK |
| Termination | IDT |
| Voltage Rating | 320V |
| Voltage Rating (AC) | 350V |
| DC Rated Voltage | 350V |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Harting 09185147813 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.